Add To Favorites
2017-15-SMC-RPLF Gas Discharge Tube 150V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Product Overview
Digi-Key Part Number 2017-15-SMC-RPLFCT-ND
Copy   2017-15-SMC-RPLFCT-ND
Quantity Available 3,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2017-15-SMC-RPLF

Copy   2017-15-SMC-RPLF
Description GDT 150V 10KA 20% SURFACE MOUNT
Copy   GDT 150V 10KA 20% SURFACE MOUNT
Detailed Description

Gas Discharge Tube 150V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical

Copy   Gas Discharge Tube 150V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2017
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 150V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount Vertical
Package / Case Disc 8.00mm Tabbed SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2017-15-SMC-RPLFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
5 1.58400 $7.92
10 1.50500 $15.05
50 1.21440 $60.72
100 1.02960 $102.96
250 1.00320 $250.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2017-15-SMC-RPLFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.79200
  • Digi-Reel® ? : 2017-15-SMC-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,735 - Immediate
  • Unit Price: Digi-Reel®

16:31:23 9/21/2018