Add To Favorites
Photo Not Available
2011-15-SMH-RPLF Gas Discharge Tube 1000A (1kA) 2 Pole Surface Mount Horizontal
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
5 1.39800 $6.99
10 1.30800 $13.08
50 1.08240 $54.12
100 0.90200 $90.20
250 0.87944 $219.86
500 0.74416 $372.08
1,000 0.65395 $653.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2011-15-SMH-RPLFCT-ND
Copy   2011-15-SMH-RPLFCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2011-15-SMH-RPLF

Copy   2011-15-SMH-RPLF
Description 150V, FAST FLAT, SMD GDT
Copy   150V, FAST FLAT, SMD GDT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Gas Discharge Tube 1000A (1kA) 2 Pole Surface Mount Horizontal

Copy   Gas Discharge Tube  1000A (1kA)  2 Pole Surface Mount Horizontal
Documents & Media
Datasheets 2011 Series, FLAT Datasheet
Environmental Information 2011-yy-yyy-LF Material Declaration
Mfg CAD Models 2011-SMH.stp
Online Catalog FLAT® 2011 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series FLAT® 2011
Packaging ? Cut Tape (CT) ?
Part Status Active
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount Horizontal
Package / Case Disc 8.00mm Tabbed SMD
Base Part Number 2011
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2011-15-SMH-RPLFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2011-15-SMH-RPLFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.56375
  • Digi-Reel® ? : 2011-15-SMH-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Box : 2011-15-SMH-LF-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.80850

01:41:01 8/23/2019