Add To Favorites
SHUTTLE BOARD BMA253 BMA253 - Accelerometer, 3 Axis Sensor Evaluation Board
Product Overview
Digi-Key Part Number 828-1072-ND
Copy   828-1072-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHUTTLE BOARD BMA253

Copy   SHUTTLE BOARD BMA253
Description EVAL BOARD FOR BMA253
Copy   EVAL BOARD FOR BMA253
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

BMA253 - Accelerometer, 3 Axis Sensor Evaluation Board

Copy   BMA253 - Accelerometer, 3 Axis Sensor Evaluation Board
Documents & Media
Datasheets BMA253 SHUTTLE BOARD
BMA253 Datasheet
Online Catalog BMA253 Shuttle Board
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Part Status Active
Sensor Type Accelerometer, 3 Axis
Sensing Range ±2g, 4g, 8g, 16g
Interface I²C, Serial, SPI
Sensitivity 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
Voltage - Supply 1.62 V ~ 3.6 V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part BMA253
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0330.AB0.011 - Bosch Sensortec | 828-1020-ND DigiKey Electronics
  • 0330.AB0.011
  • Bosch Sensortec
  • APPLICATION BOARD
  • Unit Price $98.75000
  • 828-1020-ND
  • BMA253 - Bosch Sensortec | 828-1071-1-ND DigiKey Electronics
  • BMA253
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL S
  • Unit Price $2.05000
  • 828-1071-1-ND
  • 632905731122 - Wurth Electronics Inc. | 732-8224-ND DigiKey Electronics
  • 632905731122
  • Wurth Electronics Inc.
  • CBL USB C-MALE TO A-FEMALE 50MM
  • Unit Price $19.11000
  • 732-8224-ND
  • 1099 - Adafruit Industries LLC | 1528-1585-ND DigiKey Electronics
  • 1099
  • Adafruit Industries LLC
  • USB OTG HOST CABLE - MICROB OTG
  • Unit Price $2.50000
  • 1528-1585-ND
  • STEVAL-MKI175V1 - STMicroelectronics | 497-16985-ND DigiKey Electronics
  • STEVAL-MKI175V1
  • STMicroelectronics
  • EVAL BOARD FOR LIS2DE12
  • Unit Price $24.13000
  • 497-16985-ND
Additional Resources
Standard Package ? 1
Other Names 0330.SB0.001
0330.SB0.001-1NV
828-1072
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.00000 $25.00

Submit a request for quotation on quantities greater than those displayed.

20:32:38 9/19/2018