Add To Favorites
BMI055 Accelerometer, Gyroscope, 3 Axis Sensor I²C, SPI Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.14000 $7.14
5 6.30400 $31.52
10 5.56800 $55.68
25 4.51720 $112.93
50 3.99200 $199.60
100 3.88690 $388.69
500 3.25656 $1,628.28
1,000 3.04645 $3,046.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 828-1043-1-ND
Copy   828-1043-1-ND
Quantity Available 3,314
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMI055

Copy   BMI055
Description IMU ACCEL/GYRO I2C/SPI 16LGA
Copy   IMU ACCEL/GYRO I2C/SPI 16LGA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer, Gyroscope, 3 Axis Sensor I²C, SPI Output

Copy   Accelerometer, Gyroscope, 3 Axis Sensor I²C, SPI Output
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFLGA Module
Supplier Device Package 16-LGA (4.5x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BMI055-SHUTL - Bosch Sensortec | 828-1051-ND DigiKey Electronics
  • BMI055-SHUTL
  • Bosch Sensortec
  • SHUTTLE BOARD DEV KIT BMI055
  • Unit Price $25.00000
  • 828-1051-ND
You May Also Be Interested In
  • LTST-C190KRKT - Lite-On Inc. | 160-1436-1-ND DigiKey Electronics
  • LTST-C190KRKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.27000
  • 160-1436-1-ND
  • BMM150 - Bosch Sensortec | 828-1044-1-ND DigiKey Electronics
  • BMM150
  • Bosch Sensortec
  • SENSOR MAGMTR SPI 12WLCSP
  • Unit Price $2.05000
  • 828-1044-1-ND
  • BME280 - Bosch Sensortec | 828-1063-1-ND DigiKey Electronics
  • BME280
  • Bosch Sensortec
  • SENSOR PRESSURE HUMIDITY TEMP
  • Unit Price $7.56000
  • 828-1063-1-ND
  • BMI160 - Bosch Sensortec | 828-1057-1-ND DigiKey Electronics
  • BMI160
  • Bosch Sensortec
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $5.39000
  • 828-1057-1-ND
  • ICM-20602 - TDK InvenSense | 1428-1060-1-ND DigiKey Electronics
  • ICM-20602
  • TDK InvenSense
  • IMU ACCEL/GYRO/TEMP I2C/SPI LGA
  • Unit Price $3.70000
  • 1428-1060-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1043-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.57850
  • Digi-Reel® ? : 828-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,314 - Immediate
  • Unit Price: Digi-Reel®

14:10:44 12/10/2018