Add To Favorites
BMA280 Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 8Hz ~ 500Hz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
5 2.31000 $11.55
10 1.98000 $19.80
25 1.58400 $39.60
50 1.45200 $72.60
100 1.32000 $132.00
500 1.15500 $577.50
1,000 1.02300 $1,023.00
5,000 0.95700 $4,785.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 828-1033-6-ND
Copy   828-1033-6-ND
Quantity Available 28,292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA280

Copy   BMA280
Description ACCEL 2-16G I2C/SPI 12LGA
Copy   ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 8Hz ~ 500Hz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 8Hz ~ 500Hz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 6g, 8g, 16g
Sensitivity (LSB/g) 4096 (±2g) ~ 512 (±16g)
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 500Hz
Output Type I²C, SPI
Voltage - Supply 1.62V ~ 3.6V
Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • XDK110 - Bosch Connected Devices and Solutions | 1723-1000-ND DigiKey Electronics
  • XDK110
  • Bosch Connected Devices and Solutions
  • XDK SENSOR-BASED DEVELOPMENT KIT
  • Unit Price $185.00000
  • 1723-1000-ND
  • BMA280-SHUTL - Bosch Sensortec | 828-1047-ND DigiKey Electronics
  • BMA280-SHUTL
  • Bosch Sensortec
  • SHUTTLE BOARD DEV KIT BMA280
  • Unit Price $25.00000
  • 828-1047-ND
You May Also Be Interested In
  • BMG250 - Bosch Sensortec | 828-1065-1-ND DigiKey Electronics
  • BMG250
  • Bosch Sensortec
  • GYROSCOPE 3-AXIS SPI/I2C SMD
  • Unit Price $4.19000
  • 828-1065-1-ND
  • BHA250 - Bosch Sensortec | 828-1069-1-ND DigiKey Electronics
  • BHA250
  • Bosch Sensortec
  • ACCELEROMETER 2-16G I2C 14LGA
  • Unit Price $8.72000
  • 828-1069-1-ND
  • 5016162575 - Molex | WM2201CT-ND DigiKey Electronics
  • 5016162575
  • Molex
  • CONN FPC TOP 25POS 0.30MM R/A
  • Unit Price $1.79000
  • WM2201CT-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
  • BME280 - Bosch Sensortec | 828-1063-1-ND DigiKey Electronics
  • BME280
  • Bosch Sensortec
  • SENSOR PRESSURE HUMIDITY TEMP
  • Unit Price $6.55000
  • 828-1063-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1033-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1033-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.81000
  • Cut Tape (CT) ? : 828-1033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,292 - Immediate
  • Unit Price: $2.44000

15:26:49 6/25/2019