Add To Favorites
BMA255 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
5 2.11800 $10.59
10 1.81500 $18.15
25 1.45200 $36.30
50 1.33100 $66.55
100 1.21000 $121.00
500 1.05876 $529.38
1,000 0.93775 $937.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 828-1031-1-ND
Copy   828-1031-1-ND
Quantity Available 3,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA255

Copy   BMA255
Description ACCEL 2-16G I2C/SPI 12LGA
Copy   ACCEL 2-16G I2C/SPI 12LGA
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1kHz
Output Type I²C, SPI
Voltage - Supply 1.62 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN63D8LV-7 - Diodes Incorporated | DMN63D8LV-7DICT-ND DigiKey Electronics
  • DMN63D8LV-7
  • Diodes Incorporated
  • MOSFET 2N-CH 30V 0.26A SOT563
  • Unit Price $0.45000
  • DMN63D8LV-7DICT-ND
  • BMA280 - Bosch Sensortec | 828-1033-1-ND DigiKey Electronics
  • BMA280
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 10LGA
  • Unit Price $2.44000
  • 828-1033-1-ND
  • BMA253 - Bosch Sensortec | 828-1071-1-ND DigiKey Electronics
  • BMA253
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL S
  • Unit Price $2.05000
  • 828-1071-1-ND
  • MKW36A512VHT4 - NXP USA Inc. | 568-14677-ND DigiKey Electronics
  • MKW36A512VHT4
  • NXP USA Inc.
  • KINETIS W 32-BIT MCU ARM CORTEX-
  • Unit Price $7.57000
  • 568-14677-ND
  • BMA400 - Bosch Sensortec | 828-1081-1-ND DigiKey Electronics
  • BMA400
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL
  • Unit Price $4.49000
  • 828-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1031-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 828-1031-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,774 - Immediate
  • Unit Price: Digi-Reel®

00:18:36 1/22/2019