Add To Favorites
BMA253 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
5 1.98000 $9.90
10 1.60900 $16.09
25 1.38600 $34.65
50 1.20040 $60.02
100 1.08900 $108.90
500 0.91576 $457.88
1,000 0.81675 $816.75
5,000 0.74250 $3,712.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 828-1071-6-ND
Copy   828-1071-6-ND
Quantity Available 55,227
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA253

Copy   BMA253
Description ACCEL 2-16G I2C/SPI 12LGA
Copy   ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Documents & Media
Datasheets BMA253 Datasheet
Triaxial Handling Instr
BMA253 Shipment Packaging Details
Mfg Application Notes Inline Calibration Appl Note
Environmental Information RoHS3 Certificate
Featured Product BMA253 Accelerometer
Online Catalog BMA253
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1kHz
Output Type I²C, SPI
Voltage - Supply 1.2V ~ 3.6V
Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature Sensor
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • KXTJ3-1057
  • Kionix Inc.
  • ACCELEROMETER 2-16G I2C 12LGA
  • Unit Price $1.69000
  • KXTJ3-1057CT-ND
  • TCK107AG,LF - Toshiba Semiconductor and Storage | TCK107AGLFCT-ND DigiKey Electronics
  • TCK107AG,LF
  • Toshiba Semiconductor and Storage
  • IC POWER DIST LOAD SWITCH 4WCSP
  • Unit Price $0.54000
  • TCK107AGLFCT-ND
  • FDV304P - ON Semiconductor | FDV304PCT-ND DigiKey Electronics
  • FDV304P
  • ON Semiconductor
  • MOSFET P-CH 25V 460MA SOT-23
  • Unit Price $0.37000
  • FDV304PCT-ND
  • BLM15HD102SN1D - Murata Electronics North America | 490-4003-1-ND DigiKey Electronics
  • BLM15HD102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-4003-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1071-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1071-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.63000
  • Cut Tape (CT) ? : 828-1071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,227 - Immediate
  • Unit Price: $2.05000

07:49:25 6/17/2019