BMA222E Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Product Overview
Digi-Key Part Number 828-1039-1-ND
Copy   828-1039-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA222E

Copy   BMA222E
Description ACCEL 2-16G I2C/SPI 12QFN
Copy   ACCEL 2-16G I2C/SPI 12QFN
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 64 (±2g) ~ 8 (±16g)
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1kHz
Output Type I²C, SPI
Voltage - Supply 1.62 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BMA253 - Bosch Sensortec | 828-1071-1-ND DigiKey Electronics
  • BMA253
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL S
  • Unit Price $2.05000
  • 828-1071-1-ND
  • BMA456 - Bosch Sensortec | 828-1075-1-ND DigiKey Electronics
  • BMA456
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL
  • Unit Price $3.00000
  • 828-1075-1-ND
  • BMA400 - Bosch Sensortec | 828-1081-1-ND DigiKey Electronics
  • BMA400
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL
  • Unit Price $4.49000
  • 828-1081-1-ND
  • ISL6292-1CR4Z - Renesas Electronics America Inc. | ISL6292-1CR4Z-ND DigiKey Electronics
  • ISL6292-1CR4Z
  • Renesas Electronics America Inc.
  • IC BATT CHRGR LI-ION 4.1V 16-QFN
  • Unit Price $2.48000
  • ISL6292-1CR4Z-ND
  • LSM6DS3TR - STMicroelectronics | 497-15383-1-ND DigiKey Electronics
  • LSM6DS3TR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14VFLGA
  • Unit Price $3.00000
  • 497-15383-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1039-1

12:47:35 1/23/2019