Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
5 2.78800 $13.94
10 2.31700 $23.17
25 1.93040 $48.26
50 1.71600 $85.80
100 1.63020 $163.02
500 1.37280 $686.40
1,000 1.28700 $1,287.00
5,000 1.20120 $6,006.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 828-1016-1-ND
Copy   828-1016-1-ND
Quantity Available 11,082
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA220

Copy   BMA220
Description ACCEL 2-16G I2C/SPI 12LGA
Copy   ACCEL 2-16G I2C/SPI 12LGA
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 32Hz ~ 1kHz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 32Hz ~ 1kHz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 16 (±2g) ~ 2 (±16g)
Sensitivity (mV/g) -
Bandwidth 32Hz ~ 1kHz
Output Type I²C, SPI
Voltage - Supply 1.62 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SEN0168 - DFRobot | 1738-1073-ND DigiKey Electronics
  • SEN0168
  • DFRobot
  • TRIPLE AXIS ACCELEROMETER BMA220
  • Unit Price $5.05000
  • 1738-1073-ND
You May Also Be Interested In
  • BMA253 - Bosch Sensortec | 828-1071-1-ND DigiKey Electronics
  • BMA253
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL S
  • Unit Price $2.05000
  • 828-1071-1-ND
  • BMA423 - Bosch Sensortec | 828-1073-1-ND DigiKey Electronics
  • BMA423
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL
  • Unit Price $2.77000
  • 828-1073-1-ND
  • BMA456 - Bosch Sensortec | 828-1075-1-ND DigiKey Electronics
  • BMA456
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL
  • Unit Price $3.00000
  • 828-1075-1-ND
  • BMA280 - Bosch Sensortec | 828-1033-1-ND DigiKey Electronics
  • BMA280
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 10LGA
  • Unit Price $2.44000
  • 828-1033-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1016-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 828-1016-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 11,082 - Immediate
  • Unit Price: Digi-Reel®

16:46:58 10/22/2018