USD
Favorite

BHI160 Accelerometer, Gyroscope, 6 Axis Sensor I²C Output
Price & Procurement
1,187 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.66000 $10.66
5 9.35000 $46.75
10 8.41500 $84.15
25 7.48000 $187.00
50 6.91900 $345.95
100 5.98400 $598.40
500 5.61000 $2,805.00
1,000 5.23600 $5,236.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 828-1067-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $4.52200
  • Digi-Reel®  : 828-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
  • Unit Price: Digi-Reel®

BHI160

Datasheet
Digi-Key Part Number 828-1067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BHI160
Copy  
Description IMU ACCEL/GYRO 3-AXIS I2C 24LGA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer, Gyroscope, 6 Axis Sensor I²C Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Accelerometer, Gyroscope, 6 Axis
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFLGA Module
Supplier Device Package 24-LGA (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BHI160-SHUTL

BHI160 - ANDROID SENSOR HUB, 3-A

Bosch Sensortec

$27.76000 Details

ATULPC-DEMO

EVAL BOARD FOR BTLC1000 SAML21

Microchip Technology

$38.99000 Details
You May Also Be Interested In

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

$1.95000 Details

BHI160B

IMU ACCEL/GYRO 3-AXIS I2C 24LGA

Bosch Sensortec

$11.13000 Details

ST1W008S4TR2000

CONN MICRO SD CARD HINGED TYPE

JAE Electronics

$5.99000 Details

MAX7414EUA+

IC FILTER 15KHZ BUTTER 8UMAX

Maxim Integrated

$6.11000 Details

BHI160-SHUTL

BHI160 - ANDROID SENSOR HUB, 3-A

Bosch Sensortec

$27.76000 Details

MPL3115A2

IC ALTIMETER I2C VERSION 8LGA

NXP USA Inc.

$5.80000 Details
Additional Resources
Standard Package 1
Other Names 828-1067-1