Add To Favorites
SMTL6-UWDC White, Cool 8000K LED Indication - Discrete 3V 6-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.78200 $27.82
25 2.37040 $59.26
100 2.06120 $206.12
250 1.85508 $463.77
500 1.70048 $850.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2198-1-ND
Copy   492-2198-1-ND
Quantity Available 1,187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL6-UWDC

Copy   SMTL6-UWDC
Description LED COOL WHITE DIFF 6PLCC SMD
Copy   LED COOL WHITE DIFF 6PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White, Cool 8000K LED Indication - Discrete 3V 6-SMD, J-Lead

Copy   White, Cool 8000K LED Indication - Discrete 3V 6-SMD, J-Lead
Documents & Media
Datasheets SMTL6-UWDC
Environmental Information RoHS Cert SMTL6-UWDC
Mfg CAD Models SMTL6.igs
Online Catalog White PLCC-6 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 4000mcd
Lens Style Round with Flat Top
Lens Size 4.00mm Dia
Voltage - Forward (Vf) (Typ) 3V
Current - Test 60mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 8000K
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.40mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 492-2198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2198-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.43658
  • Digi-Reel® ? : 492-2198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
  • Unit Price: Digi-Reel®

06:27:21 1/16/2019