Add To Favorites
SMTL4-RGB Red, Green, Blue (RGB) 640nm Red, 570nm Green, 466nm Blue LED Indication - Discrete 1.85V Red, 1.9V Green, 3.3V Blue 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.49300 $24.93
25 1.88840 $47.21
100 1.66180 $166.18
250 1.51076 $377.69
500 1.35968 $679.84
1,000 1.18970 $1,189.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2186-1-ND
Copy   492-2186-1-ND
Quantity Available 3,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL4-RGB

Copy   SMTL4-RGB
Description LED RGB CLEAR 4PLCC SMD
Copy   LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red, Green, Blue (RGB) 640nm Red, 570nm Green, 466nm Blue LED Indication - Discrete 1.85V Red, 1.9V Green, 3.3V Blue 4-PLCC

Copy   Red, Green, Blue (RGB) 640nm Red, 570nm Green, 466nm Blue LED Indication - Discrete 1.85V Red, 1.9V Green, 3.3V Blue 4-PLCC
Documents & Media
Datasheets SMTL4-RGB
Environmental Information RoHS Cert SMTL4-RGB
Mfg CAD Models SMTL4.igs
Online Catalog PLCC-4 Tri-Color (RGB) Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 36mcd Red, 40mcd Green, 50mcd Blue
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 1.85V Red, 1.9V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 640nm Red, 570nm Green, 466nm Blue
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • MC74HC164ADTR2G - ON Semiconductor | MC74HC164ADTR2GOSCT-ND DigiKey Electronics
  • MC74HC164ADTR2G
  • ON Semiconductor
  • IC SHIFT REGISTER 8BIT 14-TSSOP
  • Unit Price $0.39000
  • MC74HC164ADTR2GOSCT-ND
  • LPV3-0400FP - Bivar Inc. | 492-2437-ND DigiKey Electronics
  • LPV3-0400FP
  • Bivar Inc.
  • LIGHT PIPE RIGID 2.92MM DIA
  • Unit Price $1.82000
  • 492-2437-ND
  • CD4051BPWR - Texas Instruments | 296-11993-1-ND DigiKey Electronics
  • CD4051BPWR
  • Texas Instruments
  • IC MUX/DEMUX 8X1 16TSSOP
  • Unit Price $0.62000
  • 296-11993-1-ND
  • PAM2423AECADJR - Diodes Incorporated | PAM2423AECADJRDICT-ND DigiKey Electronics
  • PAM2423AECADJR
  • Diodes Incorporated
  • IC REG BOOST ADJ 5.5A 8SOIC
  • Unit Price $1.09000
  • PAM2423AECADJRDICT-ND
Additional Resources
Standard Package ? 1
Other Names 492-2186-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2186-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.05294
  • Digi-Reel® ? : 492-2186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,473 - Immediate
  • Unit Price: Digi-Reel®

22:16:11 3/23/2019