Add To Favorites
Product Overview
Digi-Key Part Number 492-2179-1-ND
Quantity Available 1,245
Can ship immediately
Manufacturer

Manufacturer Part Number

SMTL2-SUWD

Description LED SUP ULT WHITE DIFF PLCC2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

White LED Indication - Discrete 3.2V 2-PLCC

Documents & Media
Datasheets SMTL2-SUWD
Mfg CAD Models SMTL2.igs
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 2650mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
  • Photo Not Available
  • IN-P32AT5UW
  • Inolux
  • TOP VIEW / PLCC2 / 3.5X2.7X1.8
  • Unit Price $0.41000
  • 1830-1110-1-ND
Additional Resources
Standard Package ? 1
Other Names 492-2179-1

02:19:35 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.33800 $13.38
25 1.02960 $25.74
100 0.92660 $92.66
250 0.82368 $205.92
500 0.70012 $350.06
1,000 0.57658 $576.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2179-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.49920
  • Digi-Reel® ? : 492-2179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback