Add To Favorites
SMTL2-SGC Green 574nm LED Indication - Discrete 1.9V 2-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.74600 $7.46
100 0.45930 $45.93
500 0.39038 $195.19
1,000 0.32149 $321.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2175-1-ND
Copy   492-2175-1-ND
Quantity Available 7,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL2-SGC

Copy   SMTL2-SGC
Description LED GREEN CLEAR 2PLCC SMD
Copy   LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 574nm LED Indication - Discrete 1.9V 2-PLCC

Copy   Green 574nm LED Indication - Discrete 1.9V 2-PLCC
Documents & Media
Datasheets SMTL2-SGC
Environmental Information RoHS Cert SMTL2-SGC
Mfg CAD Models SMTL2.igs
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 115mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 574nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SMTL2-SBWC - Bivar Inc. | 492-2174-1-ND DigiKey Electronics
  • SMTL2-SBWC
  • Bivar Inc.
  • LED BLUE CLEAR 2PLCC SMD
  • Unit Price $1.05000
  • 492-2174-1-ND
  • SMTL2-SRC - Bivar Inc. | 492-2178-1-ND DigiKey Electronics
  • SMTL2-SRC
  • Bivar Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.96000
  • 492-2178-1-ND
Additional Resources
Standard Package ? 1
Other Names 492-2175-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2175-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.30618
  • Digi-Reel® ? : 492-2175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,114 - Immediate
  • Unit Price: Digi-Reel®

19:25:49 8/24/2019