• Obsolete item.
Product Overview
Digi-Key Part Number 492-1258-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMP2-SUWD

Description LED COOL WHITE DIFF 2PLCC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

White, Cool LED Indication - Discrete 3.2V 2-PLCC

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
492-2179-1-ND SMTL2-SUWD Bivar Inc. Cut Tape (CT) ? 1,245 - Immediate
$1.65000 1
Documents & Media
Datasheets SMP2-SUWD
PCN Obsolescence/ EOL Mult Device EOL 22/Sep/2016
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 2650mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.00mm
 
Additional Resources
Standard Package ? 1
Other Names 492-1258-1

08:23:02 2/19/2018

Send Feedback