Add To Favorites
SM5730UWDN05 LED Lighting SM5730 White, Neutral 4000K 3.15V 150mA 120° 2-SMD, Flat Lead
Product Overview
Digi-Key Part Number 492-2162-1-ND
Copy   492-2162-1-ND
Quantity Available 184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM5730UWDN05

Copy   SM5730UWDN05
Description LED, SURFACE MOUNT, SM5730, 0.5W
Copy   LED, SURFACE MOUNT, SM5730, 0.5W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting SM5730 White, Neutral 4000K 3.15V 150mA 120° 2-SMD, Flat Lead

Copy   LED Lighting SM5730 White, Neutral 4000K 3.15V 150mA 120° 2-SMD, Flat Lead
Documents & Media
Datasheets SM5730 Series
Environmental Information RoHS Cert SM5730UWDN05
Design Resources Development Tool Selector
Mfg CAD Models SM5730UWDx05.igs
Online Catalog SM5730 Series
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series SM5730
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 57 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.15V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package 5730
Size / Dimension 0.189" L x 0.098" W (4.80mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Thermal Resistance of Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.56000
  • 401-1999-1-ND
  • 10118192-0001LF - Amphenol FCI | 609-4613-1-ND DigiKey Electronics
  • 10118192-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price $0.45000
  • 609-4613-1-ND
  • BC-2003-TR - MPD (Memory Protection Devices) | BC-2003-TR-CT-ND DigiKey Electronics
  • BC-2003-TR
  • MPD (Memory Protection Devices)
  • CR2032 BATTERY STRAP SMT
  • Unit Price $0.80000
  • BC-2003-TR-CT-ND
Additional Resources
Standard Package ? 1
Other Names 492-2162-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.50400 $5.04
25 0.42320 $10.58
100 0.36830 $36.83
250 0.33148 $82.87
500 0.28850 $144.25
1,000 0.22833 $228.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2162-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16740
  • Digi-Reel® ? : 492-2162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 184 - Immediate
  • Unit Price: Digi-Reel®

08:44:12 9/26/2018