Add To Favorites
SM1206SGC-IL Green 565nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Product Overview
Digi-Key Part Number SM1206SGC-IL-ND
Copy   SM1206SGC-IL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM1206SGC-IL

Copy   SM1206SGC-IL
Description LED GREEN CLEAR 1206 SMD
Copy   LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 565nm LED Indication - Discrete 2.1V 1206 (3216 Metric)

Copy   Green 565nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Documents & Media
Datasheets SM1206SGC-IL
Environmental Information RoHS Cert SM1206SGC-IL
Mfg CAD Models SM1206xx.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style/Size Round with Flat Top, 1.10mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 565nm
Wavelength - Peak 568nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26611 $798.34
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

00:26:26 9/22/2018