Add To Favorites
SM1206NYC-IL Yellow 592nm LED Indication - Discrete 2V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.39100 $3.91
100 0.25040 $25.04
500 0.21536 $107.68
1,000 0.16628 $166.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-1947-1-ND
Copy   492-1947-1-ND
Quantity Available 3,074
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM1206NYC-IL

Copy   SM1206NYC-IL
Description LED YELLOW CLEAR 1206 SMD
Copy   LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 592nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy   Yellow 592nm LED Indication - Discrete 2V 1206 (3216 Metric)
Documents & Media
Datasheets SM1206NYC-IL
Environmental Information RoHS Cert SM1206NYC-IL
Featured Product SM1206 LED Series
Mfg CAD Models SM1206xxC-IL.igs
Online Catalog SM1206 LED Series
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1000mcd
Lens Style Round with Flat Top
Lens Size 1.10mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 592nm
Wavelength - Peak 590nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SM1206NHC-IL - Bivar Inc. | 492-1944-1-ND DigiKey Electronics
  • SM1206NHC-IL
  • Bivar Inc.
  • LED RED CLEAR 1206 SMD
  • Unit Price $0.50000
  • 492-1944-1-ND
  • SM1206NPGC-IL - Bivar Inc. | 492-1945-1-ND DigiKey Electronics
  • SM1206NPGC-IL
  • Bivar Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $1.03000
  • 492-1945-1-ND
  • SM1206NBWC-IL - Bivar Inc. | 492-1943-1-ND DigiKey Electronics
  • SM1206NBWC-IL
  • Bivar Inc.
  • LED BLUE CLEAR 1206 SMD
  • Unit Price $0.92000
  • 492-1943-1-ND
  • SM1206NAC-IL - Bivar Inc. | 492-1942-1-ND DigiKey Electronics
  • SM1206NAC-IL
  • Bivar Inc.
  • LED AMBER CLEAR 1206 SMD
  • Unit Price $0.50000
  • 492-1942-1-ND
  • SM1206NUWC-IL - Bivar Inc. | 492-1946-1-ND DigiKey Electronics
  • SM1206NUWC-IL
  • Bivar Inc.
  • LED WHITE DIFFUSED 1206 SMD
  • Unit Price $1.03000
  • 492-1946-1-ND
Additional Resources
Standard Package ? 1
Other Names 492-1947-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1947-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.14310
  • Digi-Reel® ? : 492-1947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,074 - Immediate
  • Unit Price: Digi-Reel®

23:06:49 8/18/2019