Add To Favorites
Product Overview
Digi-Key Part Number 492-1240-1-ND
Quantity Available 4,165
Can ship immediately
Manufacturer

Manufacturer Part Number

SM1204UPGC

Description LED GREEN CLEAR 1204 R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 515nm LED Indication - Discrete 3.3V 1204 (3210 Metric)

Documents & Media
Datasheets SM1204UPGC
Mfg CAD Models SM1204yyy.igs
Online Catalog Right Angle Rectangle with Domed Top 1204 Package LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 285mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 515nm
Wavelength - Peak 510nm
Features -
Package / Case 1204 (3210 Metric)
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1240-1

18:15:09 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.84900 $8.49
25 0.65360 $16.34
100 0.58810 $58.81
250 0.52272 $130.68
500 0.44432 $222.16
1,000 0.36590 $365.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1240-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31680
  • Digi-Reel® ? : 492-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback