Add To Favorites
SM0605BC-R/B Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.51300 $5.13
25 0.42960 $10.74
100 0.37420 $37.42
250 0.33264 $83.16
500 0.29106 $145.53
1,000 0.23562 $235.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2275-1-ND
Copy   492-2275-1-ND
Quantity Available 3,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM0605BC-R/B

Copy   SM0605BC-R/B
Description LED BLUE/RED CLEAR 0605 SMD
Copy   LED BLUE/RED CLEAR 0605 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric)

Copy   Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric)
Documents & Media
Datasheets SM0605BC-R/B
Environmental Information RoHS Cert SM0605BC-R/B
Online Catalog Bi-Color Rectangle with Flat Top 0605 Package Chip LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 145mcd Blue, 225mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Red
Current - Test 20mA Blue, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 625nm Red
Wavelength - Peak 468nm Blue, 630nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 0605
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.85mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 492-2275-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2275-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.21420
  • Digi-Reel® ? : 492-2275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,219 - Immediate
  • Unit Price: Digi-Reel®

23:06:43 11/18/2018