Add To Favorites
Photo Not Available
SLM-340 T1, T1 3/4 LED Standoff Black Nylon 0.340" (8.64mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.26210 $26.21
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLM-340-ND
Copy   SLM-340-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLM-340

Copy   SLM-340
Description LED MT SR VERT
Copy   LED MT SR VERT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

T1, T1 3/4 LED Standoff Black Nylon 0.340" (8.64mm)

Copy   T1, T1 3/4 LED Standoff Black Nylon 0.340" (8.64mm)
Documents & Media
Datasheets SLM-zzz
Environmental Information RoHS Cert SLM-340
Mfg CAD Models SLM-340.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series SLM
Part Status Active
Color Black
Length 0.340" (8.64mm)
LED T1, T1 3/4
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

12:19:38 3/26/2019