Add To Favorites
Photo Not Available
SLM-300 T1, T1 3/4 LED Standoff Black Nylon 0.300" (7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.26210 $26.21
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLM-300-ND
Copy   SLM-300-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLM-300

Copy   SLM-300
Description LED MT SR VERT
Copy   LED MT SR VERT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

T1, T1 3/4 LED Standoff Black Nylon 0.300" (7.62mm)

Copy   T1, T1 3/4 LED Standoff Black Nylon 0.300" (7.62mm)
Documents & Media
Datasheets SLM-zzz
Environmental Information RoHS Cert SLM-300
Mfg CAD Models SLM-300.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series SLM
Part Status Active
Color Black
Length 0.300" (7.62mm)
LED T1, T1 3/4
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:39:34 2/16/2019