Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PM5-KNRD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PM5-KNRD

Description PNL MNT RED 9.1MM LENS NO WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Panel Indicator Red 120° 1.7V 20mA Round with Domed Top, 9.10mm

Documents & Media
Datasheets PM5-KNzzz Drawing
Mfg CAD Models PM5-KNyyy.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings Vf (Typ), If (Max)
Voltage 1.7V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.41" (10.41mm)
Lens Style/Size Round with Domed Top, 9.10mm
Millicandela Rating 14mcd
Wavelength - Peak 645nm
Viewing Angle 120°
Termination Style -
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

07:31:58 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49160 $249.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback