Add To Favorites
Photo Not Available
NTM-400 T1, T1 3/4 LED Standoff Black Nylon 0.400" (10.16mm)
Product Overview
Digi-Key Part Number NTM-400-ND
Copy   NTM-400-ND
Quantity Available 89
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTM-400

Copy   NTM-400
Description LED MT SR VERT X 0.400" 3/5MM 2L
Copy   LED MT SR VERT X 0.400" 3/5MM 2L
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

T1, T1 3/4 LED Standoff Black Nylon 0.400" (10.16mm)

Copy   T1, T1 3/4 LED Standoff Black Nylon 0.400" (10.16mm)
Documents & Media
Datasheets LTM, NTM Series
Environmental Information RoHS Cert NTM-400
Mfg CAD Models LTM,NTM-400.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series NTM
Part Status Active
Color Black
Length 0.400" (10.16mm)
LED T1, T1 3/4
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43200 $4.32
25 0.35280 $8.82
100 0.28220 $28.22
250 0.23816 $59.54
500 0.20286 $101.43
1,000 0.15876 $158.76

Submit a request for quotation on quantities greater than those displayed.

12:43:46 9/22/2018