Add To Favorites
Photo Not Available
L24-ZES3000K6 LED Lighting COBs, Engines, Modules LED Module - White, Warm Starboard
Product Overview
Digi-Key Part Number L24-ZES3000K6-ND
Copy   L24-ZES3000K6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L24-ZES3000K6

Copy   L24-ZES3000K6
Description STARG24 LUXEON ZES 3000K W6 S
Copy   STARG24 LUXEON ZES 3000K W6 S
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module - White, Warm Starboard

Copy   LED Lighting COBs, Engines, Modules LED Module - White, Warm Starboard
Documents & Media
Datasheets L24-ZESzzzzK6 Drawing
Environmental Information RoHS Cert L24-ZES3000K6
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models L24-ZESyyyyK6.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? -
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 720 lm (Typ)
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension 19.90mm Diameter
Height 2.70mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.51130 $2,251.13

Submit a request for quotation on quantities greater than those displayed.

22:47:27 9/25/2018