Add To Favorites
Product Overview
Digi-Key Part Number 492-1443-1-ND
Quantity Available 2,135
Can ship immediately
Manufacturer

Manufacturer Part Number

HT5-GRN-T

Description LED GREEN R/A PC MOUNT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top, 5mm (T-1 3/4) Surface Mount, Right Angle

Documents & Media
Datasheets HT5-yyy-T Drawing
Environmental Information RoHS Cert HT5-GRN-T
Featured Product Surface Mount LEDs
Mfg CAD Models HT5-yyy-T.igs
Online Catalog HT Series LEDs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series HT5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength - Peak 568nm
Configuration Single
Current 30mA
Millicandela Rating 25mcd
Viewing Angle 45°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.1V
Mounting Type Surface Mount, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • HT5-RED-T - Bivar Inc. | 492-1442-1-ND DigiKey Electronics
  • HT5-RED-T
  • Bivar Inc.
  • LED RED R/A PC MOUNT
  • Unit Price $1.95000
  • 492-1442-1-ND
  • FBMJ2125HL8R0NT - Taiyo Yuden | 587-1764-1-ND DigiKey Electronics
  • FBMJ2125HL8R0NT
  • Taiyo Yuden
  • FERRITE BEAD 8 OHM 0805 1LN
  • Unit Price $0.12000
  • 587-1764-1-ND
  • LT3480EMSE#PBF - Linear Technology/Analog Devices | LT3480EMSE#PBF-ND DigiKey Electronics
  • LT3480EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 2A 10MSOP
  • Unit Price $7.28000
  • LT3480EMSE#PBF-ND
  • 529702B02500G - Aavid, Thermal Division of Boyd Corporation | HS404-ND DigiKey Electronics
  • 529702B02500G
  • Aavid, Thermal Division of Boyd Corporation
  • BOARD LEVEL HEATSINK 1" TO-220
  • Unit Price $1.37000
  • HS404-ND
  • ADM1086AKSZ-REEL7 - Analog Devices Inc. | ADM1086AKSZ-REEL7CT-ND DigiKey Electronics
  • ADM1086AKSZ-REEL7
  • Analog Devices Inc.
  • IC SIMPLE SEQUENCER P-P SC70-6
  • Unit Price $1.16000
  • ADM1086AKSZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 492-1443-1

16:34:55 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.73100 $17.31
25 1.28440 $32.11
100 1.11670 $111.67
250 1.00504 $251.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1443-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.73603
  • Digi-Reel® ? : 492-1443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback