Add To Favorites
Photo Not Available
H104CHD LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2V 20mA Round with Domed Top, 3mm, T-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.24150 $124.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H104CHD-ND
Copy   H104CHD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H104CHD

Copy   H104CHD
Description LED ASSY 1X4 RA 3MM HERED DIFF
Copy   LED ASSY 1X4 RA 3MM HERED DIFF
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2V 20mA Round with Domed Top, 3mm, T-1

Copy   LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2V 20mA Round with Domed Top, 3mm, T-1
Documents & Media
Datasheets H104Cxx Drawing
Environmental Information RoHS Cert H104CHD
Mfg CAD Models H104Cxx.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series H104C
Part Status Active
Color Red (x 4)
Wavelength - Peak 635nm
Configuration 4 Wide
Current 20mA
Millicandela Rating 30mcd
Viewing Angle 45°
Lens Type Diffused
Lens Style Round
Lens Size 3.00mm Dia
Voltage Rating 2V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:42:41 2/21/2019