Add To Favorites
Photo Not Available
FRS3.5-19LG Round Spacer Unthreaded M3.5 Nylon 0.748" (19.00mm) Natural
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.10130 $10.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FRS3.5-19LG-ND
Copy   FRS3.5-19LG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRS3.5-19LG

Copy   FRS3.5-19LG
Description ROUND SPACER M3.5 NYLON 19MM
Copy   ROUND SPACER M3.5 NYLON 19MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Spacer Unthreaded M3.5 Nylon 0.748" (19.00mm) Natural

Copy   Round Spacer Unthreaded M3.5 Nylon 0.748" (19.00mm) Natural
Documents & Media
Datasheets FRSx.x-xxLG Drawing
Environmental Information RoHS Cert FRS3.5-19LG
Mfg CAD Models FRS3.5-19LG.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series FRS
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size M3.5
Diameter - Inside 0.161" (4.09mm)
Diameter - Outside 0.248" (6.30mm)
Between Board Height 0.748" (19.00mm)
Length - Overall 0.748" (19.00mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

20:58:44 11/12/2018