Add To Favorites
Photo Not Available
FLP5V3.0-UBW.6K LED Circuit Board Indicator Blue Clear 3.5V Round with Flat Top, 7.00mm Through Hole
Product Overview
Digi-Key Part Number FLP5V3.0-UBW.6K-ND
Copy   FLP5V3.0-UBW.6K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLP5V3.0-UBW.6K

Copy   FLP5V3.0-UBW.6K
Description LIGHT PIPE 7MM RND LENS
Copy   LIGHT PIPE 7MM RND LENS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Blue Clear 3.5V Round with Flat Top, 7.00mm Through Hole

Copy   LED Circuit Board Indicator  Blue Clear 3.5V  Round with Flat Top, 7.00mm Through Hole
Documents & Media
Datasheets FLP5Vx.x-xx
Environmental Information RoHS Cert FLP5V3.0-UBW.6K
Mfg CAD Models FLP5Vx.x-yyy.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series FLP5
Part Status Active
Color Blue
Wavelength - Peak 466nm
Configuration -
Current -
Millicandela Rating 400mcd
Viewing Angle -
Lens Type Clear
Lens Style/Size Round with Flat Top, 7.00mm
Voltage Rating 3.5V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.72650 $272.65

Submit a request for quotation on quantities greater than those displayed.

02:58:00 9/21/2018