Add To Favorites
Photo Not Available
FLP5-2.0 Light Pipe Single Clear Flexible 2" (50.8mm) Round with Flat Top, 7mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96390 $96.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FLP5-2.0-ND
Copy   FLP5-2.0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLP5-2.0

Copy   FLP5-2.0
Description LIGHT PIPE 7MM RND LENS 2.0"
Copy   LIGHT PIPE 7MM RND LENS 2.0"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Light Pipe Single Clear Flexible 2" (50.8mm) Round with Flat Top, 7mm

Copy   Light Pipe Single Clear Flexible 2" (50.8mm) Round with Flat Top, 7mm
Documents & Media
Datasheets FLP5-xx.x
Environmental Information RoHS Cert FLP5-2.0
Mfg CAD Models FLP5-xx.x.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series FLP-5
Part Status Active
Color Clear
Configuration Single
Type Flexible 2" (50.8mm)
Lens Style Round with Flat Top
Lens Size 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:15:19 10/22/2018