USD
Favorite

Photo Not Available
514-120 Component Mount TO-5 Circular 0.120" (3.05mm) White
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18010 $90.05
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

514-120

Datasheet
Digi-Key Part Number 514-120-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 514-120
Copy  
Description MOUNT CIRCULAR TO5 0.120"
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Component Mount TO-5 Circular 0.120" (3.05mm) White

Copy  
Documents & Media
Datasheets 514-zzz
Mfg CAD Models 514-yyy.igs
Environmental Information RoHS Cert 514-120
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series PERM-O-PADS®
Part Status Active
Type Mount
Shape Circular
Usage TO-5
Material Nylon
Color White
Features -
Length -
Width -
Height 0.120" (3.05mm)
Diameter - Outside 0.365" (9.27mm)
Diameter - Inside -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500