Add To Favorites
Photo Not Available
462-560 T1, T1 3/4 LED Standoff Natural Nylon 0.560" (14.22mm)
Product Overview
Digi-Key Part Number 462-560-ND
Copy   462-560-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

462-560

Copy   462-560
Description MNTG PAD NYL
Copy   MNTG PAD NYL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

T1, T1 3/4 LED Standoff Natural Nylon 0.560" (14.22mm)

Copy   T1, T1 3/4 LED Standoff Natural Nylon 0.560" (14.22mm)
Documents & Media
Datasheets 46x-zzz
Environmental Information RoHS Cert 462-560
Mfg CAD Models 462-yyy.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series 462
Part Status Active
Color Natural
Length 0.560" (14.22mm)
LED T1, T1 3/4
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.26210 $26.21

Submit a request for quotation on quantities greater than those displayed.

07:12:51 9/21/2018