Add To Favorites
Photo Not Available
457-570 T1, T1 3/4 LED Standoff White Nylon 0.570" (14.48mm)
Product Overview
Digi-Key Part Number 457-570-ND
Copy   457-570-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

457-570

Copy   457-570
Description MNTG PAD NYL
Copy   MNTG PAD NYL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

T1, T1 3/4 LED Standoff White Nylon 0.570" (14.48mm)

Copy   T1, T1 3/4 LED Standoff White Nylon 0.570" (14.48mm)
Documents & Media
Datasheets 45x-zzz
Environmental Information RoHS Cert 457-570
Mfg CAD Models 457-yyy.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series 457
Part Status Active
Color White
Length 0.570" (14.48mm)
LED T1, T1 3/4
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.26210 $26.21

Submit a request for quotation on quantities greater than those displayed.

11:46:57 9/21/2018