USD
Favorite

Photo Not Available
412-020 Component Mount General Purpose - Axial, Radial Circular 0.020" (0.51mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18010 $90.05

Submit a request for quotation on quantities greater than those displayed.

412-020

Datasheet
Digi-Key Part Number 412-020-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 412-020
Copy  
Description MOUNT CIRCULAR GEN PURP 0.020"
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Component Mount General Purpose - Axial, Radial Circular 0.020" (0.51mm)

Copy  
Documents & Media
Datasheets 412-020
Mfg CAD Models 412-020.igs
Environmental Information RoHS Cert 412-020
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series PERM-O-PADS®
Part Status Active
Type Mount
Shape Circular
Usage General Purpose - Axial, Radial
Material Polyester
Color -
Features -
Length -
Width -
Height 0.020" (0.51mm)
Diameter - Outside 0.100" (2.54mm)
Diameter - Inside 0.045" (1.14mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500