USD
Favorite

Photo Not Available
362-200 Component Mount Capacitors Rectangular 0.200" (5.08mm) White
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18010 $90.05

Submit a request for quotation on quantities greater than those displayed.

362-200

Datasheet
Digi-Key Part Number 362-200-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 362-200
Copy  
Description MOUNT RECT CAPACITORS 0.200"
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Component Mount Capacitors Rectangular 0.200" (5.08mm) White

Copy  
Documents & Media
Datasheets 3xx-zzz
Hardware Single,Dual In-Line Mount
Mfg CAD Models 362-200.igs
Environmental Information RoHS Cert 362-200
HTML Datasheet Hardware Single,Dual In-Line Mount
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series PERM-O-PADS®
Part Status Active
Type Mount
Shape Rectangular
Usage Capacitors
Material Nylon
Color White
Features -
Length 0.297" (7.54mm)
Width 0.085" (2.16mm)
Height 0.200" (5.08mm)
Diameter - Outside -
Diameter - Inside -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500