USD
Favorite

Photo Not Available
302-200-030 Component Mount Capacitors Rectangular 0.030" (0.76mm) Natural
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18010 $90.05

Submit a request for quotation on quantities greater than those displayed.

302-200-030

Datasheet
Digi-Key Part Number 302-200-030-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 302-200-030
Copy  
Description MOUNT RECT CAPACITORS 0.030"
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Component Mount Capacitors Rectangular 0.030" (0.76mm) Natural

Copy  
Documents & Media
Datasheets 30x-zzz
Environmental Information RoHS Cert 302-200-030
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series PERM-O-PADS®
Part Status Active
Type Mount
Shape Rectangular
Usage Capacitors
Material Nylon
Color Natural
Features -
Length 0.290" (7.37mm)
Width 0.090" (2.30mm)
Height 0.030" (0.76mm)
Diameter - Outside -
Diameter - Inside -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500