Add To Favorites
Photo Not Available
1009-60 Thermal Pad Pink 11.10mm x 7.92mm Rectangular
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,412 0.20400 $900.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1009-60-ND
Copy   1009-60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1009-60

Copy   1009-60
Description THERM PAD 11.1MMX7.92MM PINK
Copy   THERM PAD 11.1MMX7.92MM PINK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Thermal Pad Pink 11.10mm x 7.92mm Rectangular

Copy   Thermal Pad Pink 11.10mm x 7.92mm Rectangular
Documents & Media
Datasheets Thermal Clad Selection Guide
Other Related Documents Sil-Pad Metric Configurations
MSDS Material Safety Datasheet Sil-Pad 1000 MSDS
Sil-Pad Products MSDS
Design Resources Thermal Interface Materials Explained
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
HTML Datasheet Thermal Clad Selection Guide
Product Attributes Select All
Categories
Manufacturer Bergquist
Series Sil-Pad® 1000
Part Status Active
Usage TO-126
Type Pad, Sheet
Shape Rectangular
Outline 11.10mm x 7.92mm
Thickness 0.0090" (0.229mm)
Material Silicone Rubber
Adhesive -
Backing, Carrier Fiberglass
Color Pink
Thermal Resistivity 0.35°C/W
Thermal Conductivity 1.2 W/m-K
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature 90°F (32.22°C) or Below
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Q4993818

06:08:16 3/23/2019