Add To Favorites
DT-08-18-9-C Standard, Locking Natural 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.04030 $4.03
300 0.03477 $10.43
500 0.03336 $16.68
1,000 0.02919 $29.19
2,500 0.02641 $66.03
5,000 0.02502 $125.10
10,000 0.02433 $243.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BEL8865-ND
Copy   BEL8865-ND
Quantity Available 8,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DT-08-18-9-C

Copy   DT-08-18-9-C
Description CABLE TIE 8"L 18LB NAT
Copy   CABLE TIE 8"L 18LB NAT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Standard, Locking Natural 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg)

Copy   Standard, Locking Natural 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Documents & Media
Datasheets Diamond®Hardware Products Catalog
Online Catalog Diamond® Series
Product Attributes Select All
Categories
Manufacturer Belden Inc.
Series Diamond®
Packaging ? Bulk ?
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 8.00"
Bundle Diameter 2.19" (55.63mm)
Width 0.095" (2.41mm)
Length - Actual 0.682' (207.77mm, 8.18")
Mounting Type Free Hanging (In-Line)
Tensile Strength 18 lbs (8.16 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names BEL14789
BEL14789-ND
BEL8865

01:47:37 4/21/2019