Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 465.86000 $465.86
5 436.74000 $2,183.70
10 407.62400 $4,076.24
25 378.50800 $9,462.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BEL1498-100-ND
Copy   BEL1498-100-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

83306E 009100

Copy   83306E 009100
Description HOOK-UP STRND 20AWG WHITE 100'
Copy   HOOK-UP STRND 20AWG WHITE 100'
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

20 AWG Hook-Up Wire 19/32 White 100.0' (30.5m)

Copy   20 AWG Hook-Up Wire 19/32 White  100.0' (30.5m)
Product Attributes Select All
Categories
Manufacturer Belden Inc.
Series MIL-W-16878/4 Type E
Part Status Active
Cable Type Hook-Up
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Tetrafluoroethylene (TFE)
Jacket (Insulation) Diameter 0.099" (2.51mm)
Jacket (Insulation) Thickness 0.010" (0.25mm)
Length 100.0' (30.5m)
Voltage -
Operating Temperature -65°C ~ 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names BEL1498-100

05:57:57 12/18/2018