• Obsolete item.
Product Overview
Digi-Key Part Number 179-2775-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UIS48T20033-NDABG

Description DC/DC CONVERTER 3.3V 66W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input

Documents & Media
Datasheets UIS48T20033 Datasheet
Featured Product UIB Series DC/DC Converters
Power Solutions and Protection
PCN Obsolescence/ EOL UIS48T 25/Aug/2017
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series UIB
Packaging ? Tray ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) 66W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/16 Brick
Size / Dimension 1.30" L x 0.60" W x 0.52" H (33.0mm x 15.2mm x 13.2mm)
Control Features Enable, Active Low
 
Additional Resources
Standard Package ? 56
Other Names 179-2775

23:26:37 2/17/2018

Send Feedback