Add To Favorites
TET2000-12-086RA Front End AC DC Converter 1 Output 12V 169A 90 ~ 264 VAC, 180 ~ 300 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 641.90000 $641.90
3 608.11333 $1,824.34
5 591.22000 $2,956.10
10 570.10500 $5,701.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 179-3061-ND
Copy   179-3061-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TET2000-12-086RA

Copy   TET2000-12-086RA
Description AC/DC CONVERTER 12V 2028W
Copy   AC/DC CONVERTER 12V 2028W
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Front End AC DC Converter 1 Output 12V 169A 90 ~ 264 VAC, 180 ~ 300 VDC Input

Copy   Front End AC DC Converter 1 Output 12V    169A 90 ~ 264 VAC, 180 ~ 300 VDC Input
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series TET2000 (2100W)
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 180 ~ 300 VDC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 169A
Power (Watts) 2028W
Applications ITE (Commercial)
Voltage - Isolation 4.3kV
Efficiency 95.3%
Operating Temperature 0°C ~ 50°C
Features Hot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sensing, Standby Output, Universal input
Mounting Type Rack Mount
Size / Dimension 7.68" L x 3.39" W x 1.57" H (195.0mm x 86.0mm x 40.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • TET2000-12-086NA
  • Bel Power Solutions
  • AC/DC CONVERTER 12V TO277
  • Unit Price $675.68000
  • 179-3068-ND
Additional Resources
Standard Package ? 1
Other Names 179-3061

10:21:11 1/20/2019