• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQE48T20120-NDBLG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQE48T20120-NDBLG

Description DC DC CONVERTER 12V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 36V - 75V Input

Documents & Media
Datasheets SQE48T20120 Datasheet
PCN Obsolescence/ EOL Mult Device EOL 10/May/2016
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series SQE48
Packaging ? Bulk ?
Part Status Obsolete
Type Intermediate Bus Converter
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) 240W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94.2%
Mounting Type Through Hole
Package / Case Eighth Brick
Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm)
Control Features Enable, Active Low
 
Additional Resources
Standard Package ? 1

20:57:22 2/23/2018

Send Feedback