Photo Not Available
SQ24S03150-PS00G Isolated Module DC DC Converter 1 Output 15V 3.3A 19V - 36V Input
Product Overview
Digi-Key Part Number SQ24S03150-PS00G-ND
Copy   SQ24S03150-PS00G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQ24S03150-PS00G

Copy   SQ24S03150-PS00G
Description DC DC CONVERTER 15V
Copy   DC DC CONVERTER 15V
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 3.3A 19V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    3.3A 19V - 36V Input
Documents & Media
Datasheets SQ24T,S03150 Datasheet
PCN Obsolescence/ EOL Mult Device EOL 10/May/2016
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series SemiQ™ SQ24
Packaging ? Bulk ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 19V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.3A
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case Eighth Brick
Size / Dimension 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.8mm x 7.0mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:13:40 12/9/2018