Add To Favorites
Photo Not Available
PET2000-12-074RD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 628.92000 $628.92
3 593.48667 $1,780.46
5 575.77000 $2,878.85
10 553.62500 $5,536.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 179-3040-ND
Copy   179-3040-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PET2000-12-074RD

Copy   PET2000-12-074RD
Description DC/DC CONVERTER 12V 2000W
Copy   DC/DC CONVERTER 12V 2000W
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets PET2000-12-074xD Datasheet
Online Catalog PET Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series PET
Part Status Active
Type Front End
Voltage - Input (Min) 40V
Voltage - Input (Max) 72V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 167A
Power (Watts) 2000W
Applications ITE (Commercial)
Efficiency 95%
Operating Temperature 0°C ~ 40°C
Mounting Type Rack Mount
Size / Dimension 10.43" L x 2.89" W x 1.57" H (265.0mm x 73.5mm x 40.0mm)
Approvals CQC, EAC, NEMKO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4
Other Names 179-3040

18:02:01 12/9/2018