USD
Favorite

Photo Not Available
MPB125-2005S318G Open Frame AC DC Converters 2 Output 5V 12V 25A, 500mA 90 ~ 264 VAC Input
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 78.38567 $79,012.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MPB125-2005S318G

Datasheet
Digi-Key Part Number MPB125-2005S318G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPB125-2005S318G
Copy  
Description AC/DC CONVERTER 5V 12V 70W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 2 Output 5V 12V 25A, 500mA 90 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets MPB125 Series Datasheet
Featured Product Power Solutions and Protection
HTML Datasheet MPB125 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Power Solutions
Series MPB125 (125W)
Part Status Active
Type Open Frame
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A, 500mA
Power (Watts) 70W (125W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 73%
Operating Temperature 0°C ~ 70°C (With Derating)
Features PFC, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Approval Agency CE
Minimum Load Required Yes
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 36