Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2510-ND
Quantity Available 19
Can ship immediately

Manufacturer Part Number


Description AC/DC CONVERTER 5V +/-15V 40W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Open Frame AC DC Converter 3 Output 5V 15V -15V 3A, 2A, 200mA 90 ~ 264 VAC Input

Documents & Media
Datasheets MAP30(40,42) Series Datasheet
Featured Product Power Solutions and Protection
Product Attributes Select All
Manufacturer Bel Power Solutions
Series MAP40
Part Status Active
Type Open Frame
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 3A, 2A, 200mA
Power (Watts) 40W
Applications ITE (Commercial)
Voltage - Isolation 2.6kV
Efficiency 70%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Minimum Load Required Yes
Approvals CE
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
179-2978-ND MAP40-3003G Bel Power Solutions Bulk ? 0
$80.73000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names MAP40-3003-ND

18:23:01 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 138.08000 $138.08
5 133.83600 $669.18
10 129.58700 $1,295.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback