Add To Favorites
Product Overview
Digi-Key Part Number 179-2876-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

LDN80-12

Description AC/DC CONVERTER 12V 80W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 12V 6A 90 ~ 264 VAC Input

Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series LDN80
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 80W
Applications ITE (Commercial)
Voltage - Isolation 4.2kV
Efficiency 86%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.42" L x 2.83" W x 3.54" H (61.5mm x 72.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Additional Resources
Standard Package ? 30
Other Names 179-2876

00:51:03 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.29000 $60.29
10 55.98700 $559.87
25 55.12560 $1,378.14
50 53.40300 $2,670.15
100 49.95760 $4,995.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback