Add To Favorites
LDC120-24P Enclosed AC DC Converter 1 Output 24V 5A 90 ~ 264 VAC, 110 ~ 345 VDC Input
Product Overview
Digi-Key Part Number 179-2889-ND
Copy   179-2889-ND
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDC120-24P

Copy   LDC120-24P
Description AC/DC CONVERTER 24V 120W ORING
Copy   AC/DC CONVERTER 24V 120W ORING
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 5A 90 ~ 264 VAC, 110 ~ 345 VDC Input

Copy   Enclosed AC DC Converter 1 Output 24V    5A 90 ~ 264 VAC, 110 ~ 345 VDC Input
Documents & Media
Datasheets LDC120 Series Datasheet
Product Training Modules DIN Rail AC-DC and DC-DC Power Supplies
Video File Bel Power DIN Rail Power Supplies | Digi-Key Daily
Design Resources Industrial Automation Product Selector
Featured Product DIN Rail Power Supplies
Mfg CAD Models LDC120.stp
Online Catalog LDC120 Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series LDC120
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 110 ~ 345 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4.2kV
Efficiency 89%
Operating Temperature -35°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.09" L x 1.38" W x 4.06" H (104.0mm x 35.0mm x 103.0mm)
Minimum Load Required -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 15
Other Names 179-2889
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.56000 $107.56
10 104.19800 $1,041.98
25 100.83720 $2,520.93
50 92.43400 $4,621.70
100 89.40880 $8,940.88

Submit a request for quotation on quantities greater than those displayed.

08:17:33 9/26/2018