Add To Favorites
FC100V5A-G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.34000 $17.34
10 16.82500 $168.25
25 16.11120 $402.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 179-2282-ND
Copy   179-2282-ND
Quantity Available 662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC100V5A-G

Copy   FC100V5A-G
Description LINE FILTER 100VDC 5A TH
Copy   LINE FILTER 100VDC 5A TH
Documents & Media
Datasheets F, FC Series Datasheet
Online Catalog FC Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series FC
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC 100V
Voltage - Rated AC -
Current 5A
Frequency - Operating -
Applications General Purpose
Approvals -
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Termination Style PC Pins
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SHHD003A0A41Z - GE Critical Power | 555-1311-ND DigiKey Electronics
  • SHHD003A0A41Z
  • GE Critical Power
  • DC DC CONVERTER 5V 15W
  • Unit Price $19.69000
  • 555-1311-ND
  • 215605-4 - TE Connectivity AMP Connectors | A29053-ND DigiKey Electronics
  • 215605-4
  • TE Connectivity AMP Connectors
  • CONN DIN PLUG 96POS RT ANG PCB
  • Unit Price $14.65000
  • A29053-ND
  • FLT007A0-SRZ - GE Critical Power | 555-1154-1-ND DigiKey Electronics
  • FLT007A0-SRZ
  • GE Critical Power
  • LINE FILTER 75VDC 7A SMD
  • Unit Price $18.11000
  • 555-1154-1-ND
  • 4-103185-0-02 - TE Connectivity AMP Connectors | A26513-02-ND DigiKey Electronics
  • 4-103185-0-02
  • TE Connectivity AMP Connectors
  • CONN HEADR BRKWAY .100 02POS STR
  • Unit Price $0.70000
  • A26513-02-ND
  • G6K-2F-RF DC5 - Omron Electronics Inc-EMC Div | Z2037-ND DigiKey Electronics
  • G6K-2F-RF DC5
  • Omron Electronics Inc-EMC Div
  • RELAY RF DPDT 1A 5V
  • Unit Price $21.39000
  • Z2037-ND
Additional Resources
Standard Package ? 100
Other Names 179-2282
FC100V5A-G0A
FC100V5AG

03:17:59 10/17/2018