Add To Favorites
Product Overview
Digi-Key Part Number 179-1068-ND
Quantity Available 2,020
Can ship immediately
Manufacturer

Manufacturer Part Number

DSP1N5S5

Description DC/DC CONVERTER 5V 1W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input

Documents & Media
Datasheets DSP1 Single-Output
Featured Product Power Solutions and Protection
Online Catalog DSP1 Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series DSP1
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 150mA
Power (Watts) 1W
Voltage - Isolation 700V
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 68%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.77" L x 0.27" W x 0.40" H (19.6mm x 6.9mm x 10.2mm)
 
You May Also Be Interested In
  • PS2811-4-A - CEL | PS2811-4A-ND DigiKey Electronics
  • PS2811-4-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16SOIC
  • Unit Price $4.44000
  • PS2811-4A-ND
Additional Resources
Standard Package ? 500
Other Names 179-1068

04:28:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.27000 $24.27
5 24.08200 $120.41
10 23.89600 $238.96
25 23.52280 $588.07
50 22.40260 $1,120.13
100 20.53560 $2,053.56
250 20.16224 $5,040.56
500 19.86356 $9,931.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback